This 64Mb NOR flash memory device features an access time of 85ns and operates over a voltage range of 1.7V to 2V. It is packaged in a TSOP package and is suitable for use in a variety of applications. The device is RoHS compliant and has a nominal supply current of 28mA. It can operate over a temperature range of -40°C to 85°C.
Micron JS28F640P30B85B technical specifications.
| Access Time | 85ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 28mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F640P30B85B to view detailed technical specifications.
No datasheet is available for this part.