Micron LSD32GCTBEU600 technical specifications.
| Card Format | SDHC |
| Capacity | 32 GB |
| Speed Class Rating | 10 |
| x Rating | 600X |
| RoHS | Compliant |
Download the complete datasheet for Micron LSD32GCTBEU600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.