Micron LSD4GBBJ100 technical specifications.
| Card Format | SDHC |
| Capacity | 4 GB |
| Speed Class Rating | 6 |
| x Rating | 100X |
| RoHS | Compliant |
Download the complete datasheet for Micron LSD4GBBJ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.