Micron M25PX64-VMD6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 23b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX64-VMD6TG to view detailed technical specifications.
No datasheet is available for this part.