64M-bit NOR Flash memory with a parallel interface, offering 4M x 16 words and an 85ns maximum access time. This surface-mount component features a 48-pin Thin Fine Pitch Ball Grid Array (TFBGA) package with a 0.75mm pin pitch, measuring 10.5mm x 6.39mm x 1mm. It operates at a typical 3.3V supply voltage with a maximum operating current of 18mA and supports asymmetrical, sectored architecture with a top boot block. Programming voltage ranges from 1.65V to 3.6V, with an additional 11.4V to 12.6V range. Operating temperature spans from -40°C to 85°C.
Micron M28W640ECT85ZB6E technical specifications.
Download the complete datasheet for Micron M28W640ECT85ZB6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.