2M-bit NOR Flash memory with a parallel interface, featuring 256K x 8 organization and a maximum access time of 55ns. This component operates with a 5V supply voltage and supports a programming voltage range of 4.5V to 5.5V. It is housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration for surface mounting. The memory architecture is sectored with an asymmetrical block organization and includes a bottom boot block. Operating current is a maximum of 15mA, with an operating temperature range of 0°C to 70°C.
Micron M29F002BNB55K1T technical specifications.
Download the complete datasheet for Micron M29F002BNB55K1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.