Combo Mem 2Mx16 Flash + 1Mx16 PSRAM 1.8V 88-Pin TFBGA Tray
Micron M36W0R5040B7ZAQE technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron M36W0R5040B7ZAQE to view detailed technical specifications.
No datasheet is available for this part.