Micron MT16HTF12864HY-80ED4 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16HTF12864HY-80ED4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.