The MT16HTF25664HY-667G1 is a 16Mx64 RAM module from Micron, featuring access times of 45ps and a maximum frequency of 667MHz. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.7V and 1.9V. This RAM module is RoHS compliant and is packaged in a tray format for socket mounting.
Micron MT16HTF25664HY-667G1 technical specifications.
| Access Time | 45ps |
| Access Time-Max | 45ps |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16HTF25664HY-667G1 to view detailed technical specifications.
No datasheet is available for this part.