Micron MT16JTF51264AZ-1G6K1 technical specifications.
| Package/Case | Module |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16JTF51264AZ-1G6K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.