Micron MT16LSDF6464LHG-133C2 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16LSDF6464LHG-133C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.