Micron MT16LSDT6464AG-10EB2 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16LSDT6464AG-10EB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.