Micron MT16VDDF12864HY-265D1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16VDDF12864HY-265D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.