Micron MT16VDDT6464AY-335G6 technical specifications.
| Package/Case | DIMM |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16VDDT6464AY-335G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.