The MT18HTF12872FDY-667D6N6 is a 72-bit DDR3 SDRAM module from Micron, featuring 128Mx72 organization and a maximum frequency of 667MHz. It operates at a supply voltage of 1.8V and is designed to function within a temperature range of 0°C to 95°C. The module is packaged in a tray and is not radiation hardened.
Micron MT18HTF12872FDY-667D6N6 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT18HTF12872FDY-667D6N6 to view detailed technical specifications.
No datasheet is available for this part.