Micron MT18HTF12872FDY-80ED6N7 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT18HTF12872FDY-80ED6N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.