Micron MT18LSDT1672AG-10EG8 technical specifications.
| Main Category | DRAM Module |
| Total Density | 128Mbyte |
| Module Type | 168UDIMM |
| Maximum Access Time | 6ns |
| Maximum Clock Rate | 100MHz |
| Chip Density | 64Mbit |
| Subcategory | SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 16Mx72 |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 1098mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Chip Configuration | 8Mx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 2 |
| Pin Count | 168 |
| Package/Case | UDIMM |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT18LSDT1672AG-10EG8 to view detailed technical specifications.
No datasheet is available for this part.