Micron MT18LSDT3272DG-133E2 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18LSDT3272DG-133E2 to view detailed technical specifications.
No datasheet is available for this part.