Micron MT18VDDF6472DY-335G2 technical specifications.
| Access Time-Max | 600ps |
| Package/Case | DIMM |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.6V |
| Organization | 64MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDF6472DY-335G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.