
The MT28F128J3BS-12ETTR is a 128Mb FLASH memory device with a parallel interface. It features an access time of 120ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount FBGA package and is available in quantities of 1000. It is suitable for use in a variety of applications requiring non-volatile memory.
Micron MT28F128J3BS-12ETTR technical specifications.
| Access Time | 120ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F128J3BS-12ETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
