
The MT28F400B3SG-8BETTR is a 4Mb NOR FLASH memory device with an access time of 80ns. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is manufactured by Micron and is available in quantities of 500 per reel.
Micron MT28F400B3SG-8BETTR technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B3SG-8BETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
