
IC FLASH 4MBIT 80NS 44SOP
Micron MT28F400B5SG-8BET technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Frequency | 80GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B5SG-8BET to view detailed technical specifications.
No datasheet is available for this part.
