The MT28F400B5SG-8BETTR is a 4Mb parallel NOR flash memory device from Micron. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has an access time of 80ns and a maximum operating temperature of 85°C. It is available in a surface mount SOP package and is suitable for use in a variety of applications. The MT28F400B5SG-8BETTR is designed to provide reliable and efficient storage solutions.
Micron MT28F400B5SG-8BETTR technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile, NAND |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B5SG-8BETTR to view detailed technical specifications.
No datasheet is available for this part.