
The MT28F640J3BS-115ET is a 64Mb parallel interface flash memory from Micron, operating at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features an access time of 115ns and a maximum operating temperature of 85°C. The memory is packaged in a lead-free FBGA package and is RoHS compliant. It is designed for surface mount applications and is available in a tray packaging with a quantity of 1000 units.
Micron MT28F640J3BS-115ET technical specifications.
| Access Time | 115ns |
| Access Time-Max | 115ns |
| Package/Case | FBGA |
| Density | 64Mb |
| Frequency | 115GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F640J3BS-115ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
