Micron MT28F640J3BS-115ETTR technical specifications.
| Access Time | 115ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F640J3BS-115ETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
