Micron MT29C1G12MAACAEAML6IT technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, RAM, NAND |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C1G12MAACAEAML6IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.