The MT29F1G08ABADAH4E:D is a 1Gb parallel flash memory device from Micron. It features a VFBGA package and operates at a supply voltage of 3.3V. The memory has a density of 125000000B and a maximum operating temperature of 70°C. It is designed for use in surface mount applications and has a minimum supply voltage of 2.7V.
Micron MT29F1G08ABADAH4E:D technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 125000000B |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G08ABADAH4E:D to view detailed technical specifications.
No datasheet is available for this part.