The MT29F2G16ABBEAHCIT:E is a 2Gb parallel FLASH memory with a 28-bit address bus. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The memory is packaged in a lead-free VFBGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory has a density of 2Gb and a memory size of 250000000 bits.
Micron MT29F2G16ABBEAHCIT:E technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 250000000B |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G16ABBEAHCIT:E to view detailed technical specifications.
No datasheet is available for this part.