Micron MT36VDDF12872G-262G3 technical specifications.
| Package/Case | DIMM |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT36VDDF12872G-262G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.