Micron MT41J128M8HX-15E:DTR technical specifications.
| Package/Case | FBGA |
| Frequency | 667MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR3 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J128M8HX-15E:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
