FILTER UNIT, 80MM - More Details
Micron MT41J128M8JP-125 technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT41J128M8JP-125 to view detailed technical specifications.
No datasheet is available for this part.