FILTER UNIT, 80MM - More Details
Micron MT41J256M8DA-15E:H technical specifications.
| Access Time-Max | 255ps |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J256M8DA-15E:H to view detailed technical specifications.
No datasheet is available for this part.