The MT41J512M4THV-15E:F is a 2Gb SDRAM with a 17-bit address bus and 4-bit data bus, operating at a maximum frequency of 1.333GHz and 1.5V supply voltage. It is packaged in a FBGA package and is available in a tray. The device is not radiation hardened and is compliant with RoHS regulations. The operating temperature range is from 0°C to 95°C.
Micron MT41J512M4THV-15E:F technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 2Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M4THV-15E:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.