Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT41J64M16JT-125:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 800MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1Gb |
| Memory Type | Volatile, , RAM, DDR3 SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J64M16JT-125:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
