Micron MT41J64M16JT-15E technical specifications.
| Access Time | 1.5ns |
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Page Size | 2048B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J64M16JT-15E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.