Micron MT41K1G4RH107:E technical specifications.
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 4b |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 95°C |
| Memory Type | RAM, , DDR3 SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K1G4RH107:E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.