Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICRON
MT45W4MW16BFB-706
Datasheet
Micron
MT45W4MW16BFB-706
Unknown
FILTER UNIT, 80MM - More Details
FILTER UNIT, 80MM - More Details
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Operating Supply Voltage
1.8V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account