
The MT45W4MW16BFB-856WTF is a 64Mb RAM memory chip with a maximum operating frequency of 66MHz and a parallel interface. It is packaged in a VFBGA package and is designed for surface mount applications. The memory operates within a temperature range of -30°C to 85°C and contains lead, making it a lead-free component. The chip is manufactured by Micron and is available in quantities of 2000 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45W4MW16BFB-856WTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 85ns |
| Package/Case | VFBGA |
| Frequency | 66MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT45W4MW16BFB-856WTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
