The MT45W4MW16PFA-85WTTR is a 64Mb RAM module with an access time of 85ns. It features a VFBGA package and is designed for surface mount applications. The module operates within a temperature range of -30°C to 85°C. It is available in quantities of 2000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 85ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |