The MT46H32M16LGCK-6 is a 512Mb memory device with a 15-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 166MHz and is supplied at 1.8V. The device is packaged in a VFBGA package and is available in a tray. It is compliant with RoHS regulations and is not radiation hardened.
Micron MT46H32M16LGCK-6 technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M16LGCK-6 to view detailed technical specifications.
No datasheet is available for this part.