
The MT46H32M32LFCM-6LIT:ATR is a 1Gb LPDDR SDRAM RAM device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 166MHz and an access time of 5ns. The device is packaged in a VFBGA package and is mounted using surface mount technology. It is available in quantities of 1000 units per reel.
Micron MT46H32M32LFCM-6LIT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFCM-6LIT:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
