The MT46H64M32L2CG-6IT:ATR is a 2Gb DDR SDRAM RAM component with an access time of 5ns and a frequency of 166MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The component operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel.
Micron MT46H64M32L2CG-6IT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H64M32L2CG-6IT:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.