The Micron MT46V128M4TG-5B:J is a 512Mb memory device with a maximum access time of 0.7ns and a maximum operating frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 2.6V. The device is packaged in a TSOP package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Micron MT46V128M4TG-5B:J technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 4b |
| Density | 512Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT46V128M4TG-5B:J to view detailed technical specifications.
No datasheet is available for this part.