
Micron MT46V16M16TG-75L:F technical specifications.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V16M16TG-75L:F to view detailed technical specifications.
No datasheet is available for this part.
