Micron MT46V32M16P-6TL:FTR technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16P-6TL:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
