
The MT46V32M16TG-5B:C is a 512Mb volatile memory IC with a 15-bit address bus width. It operates at a maximum frequency of 400MHz and has an access time of 700ps. The device is packaged in a TSOP package and is mounted using surface mount techniques. It is rated for operation between 0°C and 70°C and requires a supply voltage between 2.5V and 2.7V, with a maximum supply current of 215mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 215mA |
| RoHS | Not Compliant |
