The MT46V32M16TG-5B:CTR is a 512Mb DDR SDRAM RAM with an access time of 700ps and a frequency of 200MHz. It is available in a TSSOP package and is suitable for surface mount applications. The device operates within a temperature range of 0-70°C and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
