
The MT46V32M16TG-6TIT:FTR is a 512Mb DDR SDRAM RAM from Micron, packaged in a TSOP case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.7V. The device can handle a maximum frequency of 333MHz and has a supply current of 195mA.
Micron MT46V32M16TG-6TIT:FTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16TG-6TIT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
