This 66-pin TSOP-66 DDR DRAM IC from Micron features a commercial temperature grade and operates at a supply voltage of 2.3-2.7V. It has a maximum clock frequency of 133MHz and a maximum access time of 0.75ns. The device has a maximum standby current of 0.005mA and is designed for use in a variety of applications. The IC is packaged in a 0.400-inch plastic TSOP-66 package and has a pin count of 66.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V32M16TG-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT46V32M16TG-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.