Micron MT46V32M4TG-5B:D technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V32M4TG-5B:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
